- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLP-60H-48
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 62.4W - Fixed:48 Vdc @ 1,300mA - Dim: No
Search Keywords: HLP60H48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLP-60H-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Open Frame
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:62 W
-
Output Voltage Range:48VDC (Nom)
-
Maximum Output Current:1,300 mA (1.3 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Pin Header
-
Input Connector Type:Pin Header
-
Output Connector Type:Pin Header
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, RU, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:HLP-60H
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$36.7849
10
$34.9457
20
$33.1984
50 +
$31.5385
Click for Quote
Log in
to unlock special pricing