Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLN-80H-36AB

AC/DC LED Pwr Sply - Const Curr/Volt - 82.8W - Adj/Dim:36 Vdc @ 2,300mA - Dim: 1-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 82.8W - Adj/Dim:36 Vdc @ 2,300mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLN80H36AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLN-80H-36AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable,Dimmable
Dimming: 1 to 10 Vdc/PWM/Resistance
Maximum Output Power: 82 W
Output Voltage Range: 21.6 to 36.0 Vdc
Maximum Output Current: 2,300 mA (2.3 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 50 °C
Safety Agency Approvals: CB, CE, cRUus, PSE, TUV
NEC Class: 2
IEC Class: None
SELV: Yes
LPS: No
Warranty: 3 Years
Family: HLN-80H
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HLN-80H-36AB discontinued?
Yes, HLN-80H-36AB from Mean Well is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLN-80H-36AB?
The recommended replacement for HLN-80H-36AB is LPF-90-36 from MEAN WELL, available from OnlineComponents.com.
Is HLN-80H-36AB RoHS compliant?
Yes, HLN-80H-36AB is RoHS compliant.
What is the lead time for HLN-80H-36AB?
The standard lead time for HLN-80H-36AB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!