Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLN-80H-30A

AC/DC LED Power Supply - Const Curr/Volt - 81W - Adj: 30 Vdc @ 2,700mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 81W - Adj: 30 Vdc @ 2,700mA - Dim: No
Search Keywords: HLN80H30A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLN-80H-30A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 81 W
Output Voltage Range: 18.0 to 30.0 Vdc
Maximum Output Current: 2,700 mA (2.7 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 50 °C
Safety Agency Approvals: CB, CE, cRUus, PSE, TUV
NEC Class: 2
IEC Class: None
SELV: Yes
LPS: No
Warranty: 3 Years
Family: HLN-80H
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HLN-80H-30A discontinued?
Yes, HLN-80H-30A from Mean Well is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLN-80H-30A?
The recommended replacement for HLN-80H-30A is LPF-90-30 from MEAN WELL, available from OnlineComponents.com.
Is HLN-80H-30A RoHS compliant?
Yes, HLN-80H-30A is RoHS compliant.
What is the lead time for HLN-80H-30A?
The standard lead time for HLN-80H-30A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.0652
10
$56.1119
20
$53.3063
50 +
$50.6410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!