Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLN-40H-54A

AC/DC LED Power Supply - Const Curr/Volt - 40.5W - Adj:54 Vdc @ 750mA (0.75 A) - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 40.5W - Adj:54 Vdc @ 750mA (0.75 A) - Dim: No
Search Keywords: HLN40H54A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLN-40H-54A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    40 W
  • Output Voltage Range:
    32.4 to 54.0 Vdc
  • Maximum Output Current:
    750 mA (0.75 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 50 °C
  • Safety Agency Approvals:
    CB, CE, RU, EAC, PSE, TUV
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    HLN-40H
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HLN-40H-54A discontinued?
Yes, HLN-40H-54A from Mean Well is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLN-40H-54A?
The recommended replacement for HLN-40H-54A is LPF-40-54 from MEAN WELL, available from OnlineComponents.com.
Is HLN-40H-54A RoHS compliant?
Yes, HLN-40H-54A is RoHS compliant.
What is the lead time for HLN-40H-54A?
The standard lead time for HLN-40H-54A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.40
5
$35.25
10
$34.71
25
$34.21
50 +
$33.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!