- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLN-40H-15A
MEAN WELL
HLN-40H-15A
AC/DC LED Power Supply - Const Curr/Volt - 40W - Adj: 15 Vdc @ 2,670mA (2.67 A) - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLN-40H-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:40 W
-
Output Voltage Range:9.0 to 15.0 Vdc
-
Maximum Output Current:2,670 mA (2.67 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 50 °C
-
Safety Agency Approvals:CB, CE, cRUus, EAC, PSE, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:HLN-40H
-
This product is discontinued, but still in stock.