- Home ›
- All Products›
- HLG-80H-54-PH
MEAN WELL
HLG-80H-54-PH
AC/DC LED Power Supply - Const Curr/Volt - 81W - Fixed:54 Vdc @ 1,500mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 81W - Fixed:54 Vdc @ 1,500mA - Dim: No
Search Keywords: HLG80H54PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-80H-54-PH
-
Alias/AKA:HLG-80H-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HLG-80H-54-PH RoHS compliant?
Yes, HLG-80H-54-PH is RoHS compliant.
What is the lead time for HLG-80H-54-PH?
The standard lead time for HLG-80H-54-PH is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 11/27/26
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$43.10
5
$41.10
10
$39.30
20 +
$38.10
Click for Quote
Log in
to unlock special pricing