Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-60H-54AB

AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Adj/Dim: 54 Vdc @ 1,150mA - Dim: 1-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Adj/Dim: 54 Vdc @ 1,150mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG60H54AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-60H-54AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable,Dimmable
Dimming: 1 to 10 Vdc/PWM/Resistance
Maximum Output Power: 62 W
Output Voltage Range: 32.4 to 54.0 Vdc
Maximum Output Current: 1,150 mA (1.15 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 80 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class: 2
IEC Class: I
SELV: Yes
LPS: No
Warranty: 7 Years
Family: HLG-60H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-60H-54AB RoHS compliant?
Yes, HLG-60H-54AB is RoHS compliant.
What is the lead time for HLG-60H-54AB?
The standard lead time for HLG-60H-54AB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$38.00
5
$36.20
10
$34.60
20 +
$33.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!