- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-60H-54
MEAN WELL
HLG-60H-54
AC/DC LED Power Supply - Const Curr/Volt - 62.1W - Fixed:54 Vdc @ 1,150mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 62.1W - Fixed:54 Vdc @ 1,150mA - Dim: No
Search Keywords: HLG60H54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-60H-54
-
Alias/AKA:HLG-60H-54-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:62 W
-
Output Voltage Range:32.4 to 54.0 Vdc
-
Maximum Output Current:1,150 mA (1.15 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 80 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
-
NEC Class:2
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-60H
Frequently Asked Questions
Is HLG-60H-54 RoHS compliant?
Yes, HLG-60H-54 is RoHS compliant.
What is the lead time for HLG-60H-54?
The standard lead time for HLG-60H-54 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$36.10
5
$34.40
10
$32.90
20 +
$31.90
Click for Quote
Log in
to unlock special pricing