- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-600H-48ET
MEAN WELL
HLG-600H-48ET
AC/DC LED Power Sply - Const Curr/Volt - 600W - Fixed: 48 Vdc @ 12,500mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Sply - Const Curr/Volt - 600W - Fixed: 48 Vdc @ 12,500mA - Dim: No
Search Keywords: HLG600H48ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-600H-48ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:600 W
-
Output Voltage Range:24.0 to 48.0 Vdc
-
Maximum Output Current:12,500 mA (12.5 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HLG-600H
Frequently Asked Questions
Is HLG-600H-48ET RoHS compliant?
Yes, HLG-600H-48ET is RoHS compliant.
What is the lead time for HLG-600H-48ET?
The standard lead time for HLG-600H-48ET is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$204.29
5
$198.61
10
$195.89
20
$190.67
50 +
$188.16
Click for Quote
Log in
to unlock special pricing