Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-600H-42B

AC/DC LED Pwr Sply - Const Curr - 600W - Fixd: 42 Vdc @ 14,300mA - Dim: 0-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 600W - Fixd: 42 Vdc @ 14,300mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: HLG600H42B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-600H-42B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM/Resistance
Maximum Output Power: 600 W
Output Voltage Range: 35.7 to 44.1 VDC
Maximum Output Current: 14,300 mA (14.3 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
IEC Class: I
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HLG-600H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-600H-42B RoHS compliant?
Yes, HLG-600H-42B is RoHS compliant.
What is the lead time for HLG-600H-42B?
The standard lead time for HLG-600H-42B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$214.70
5
$204.50
10
$195.50
20 +
$189.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!