Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-600H-24

The HLG-600H-24 is a 600W AC/DC LED driver that provides a dual-mode constant voltage and constant current output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The HLG-600H-24 is a 600W AC/DC LED driver that provides a dual-mode constant voltage and constant current output.
Search Keywords: HLG600H24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-600H-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 600 W
Output Voltage Range: 12.0 to 24.0 Vdc
Maximum Output Current: 36,000 mA (36.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
IEC Class: I
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HLG-600H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-600H-24 RoHS compliant?
Yes, HLG-600H-24 is RoHS compliant.
What is the lead time for HLG-600H-24?
The standard lead time for HLG-600H-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$210.90
5
$200.90
10
$192.00
20 +
$186.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!