Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-480H-C2100B

AC/DC LED Pwr Sply - Const Curr - 481W - Fixd: 280 Vdc (OC) @ 2,100mA - Dim: 0-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 481W - Fixd: 280 Vdc (OC) @ 2,100mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords: HLG480HC2100B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-480H-C2100B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM/Resistance
Maximum Output Power: 481 W
Output Voltage Range: 114.0 to 229.0 Vdc
Maximum Output Current: 2,100 mA (2.1 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 17, RCM
IEC Class: I
SELV: No
LPS: No
Warranty: 7 Years
Family: HLG-480H-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-480H-C2100B RoHS compliant?
Yes, HLG-480H-C2100B is RoHS compliant.
What is the lead time for HLG-480H-C2100B?
The standard lead time for HLG-480H-C2100B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Ships today, if you order in
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$158.50
5
$151.00
10
$144.30
20 +
$140.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!