- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-480H-C1400A
MEAN WELL
HLG-480H-C1400A
AC/DC LED Power Supply - Const Curr - 480W - Adj: 420 Vdc (OC) @ 1,400mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-480H-C1400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:480 W
-
Output Voltage Range:171.0 to 343.0 Vdc
-
Maximum Output Current:1,400 mA (1.4 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 17, RCM
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-480H-C