- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-480H-36B
MEAN WELL
HLG-480H-36B
AC/DC LED Pwr Sply - Const Curr/Volt - 478W - Fixd: 36 Vdc @ 13,300mA - Dim: 0-10Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-480H-36B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:478 W
-
Output Voltage Range:18.0 to 36.0 Vdc
-
Maximum Output Current:13,300 mA (13.3 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 17
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-480H