Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-480H-24A

AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Adj: 24 Vdc @ 20 -000mA (20.0 A) - Dim: No.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Adj: 24 Vdc @ 20 -000mA (20.0 A) - Dim: No.
Search Keywords: HLG480H24A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-480H-24A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    480 W
  • Output Voltage Range:
    12.0 to 24.0 Vdc
  • Maximum Output Current:
    20,000 mA (20.0 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, ENEC 17
  • IEC Class:
    I
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-480H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-480H-24A RoHS compliant?
Yes, HLG-480H-24A is RoHS compliant.
What is the lead time for HLG-480H-24A?
The standard lead time for HLG-480H-24A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Ships today, if you order in
19 Weeks can ship 3/11/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!