- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-40H-42AB
MEAN WELL
HLG-40H-42AB
AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Adj/Dim: 42 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-40H-42AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable,Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:40 W
-
Output Voltage Range:25.2 to 42.0 Vdc
-
Maximum Output Current:960 mA (0.96 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 80 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-40H