- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-40H-36
MEAN WELL
HLG-40H-36
AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 36 Vdc @ 960mA (0.96 A) - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HLG-40H-36 |
| Alias/AKA: | HLG-40H-36-PH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC8097 |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Fixed |
| Dimming: | No |
| Maximum Output Power: | 40 W |
| Output Voltage Range: | 21.6 to 36.0 Vdc |
| Maximum Output Current: | 960 mA (0.96 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 80 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV |
| IEC Class: | I |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 7 Years |
| Family: | HLG-40H |