Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-320H-C3500B

AC/DC LED Pwr Sply - Const Curr - 318.5W - Fixd: 91 Vdc @ 3,500mA - Dim: 1-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 318.5W - Fixd: 91 Vdc @ 3,500mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG320HC3500B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-320H-C3500B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current8116
Output Type: Fixed, Dimmable
Dimming: 1 to 10 Vdc/PWM/Resistance
Maximum Output Power: 318 W
Output Voltage Range: 46.0 to 91.0 Vdc
Maximum Output Current: 3,500 mA (3.5 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 17
IEC Class: I
SELV: No
LPS: No
Warranty: 7 Years
Family: HLG-320H-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-320H-C3500B RoHS compliant?
Yes, HLG-320H-C3500B is RoHS compliant.
What is the lead time for HLG-320H-C3500B?
The standard lead time for HLG-320H-C3500B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
19 Weeks can ship 3/18/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!