Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-320H-48C

AC/DC LED Power Sply - Const Curr/Volt - 321.6W - Adj: 48 Vdc @ 6,700mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr/Volt - 321.6W - Adj: 48 Vdc @ 6,700mA - Dim: No
Search Keywords: HLG320H48C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-320H-48C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    321 W
  • Output Voltage Range:
    24.0 to 48.0 Vdc
  • Maximum Output Current:
    6,700 mA (6.7 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Terminal Block
  • Input Connector Type:
    Screw Terminal Block
  • Output Connector Type:
    Screw Terminal Block
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, PSE, RCM, TUV
  • IEC Class:
    I
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-320H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-320H-48C RoHS compliant?
Yes, HLG-320H-48C is RoHS compliant.
What is the lead time for HLG-320H-48C?
The standard lead time for HLG-320H-48C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/2/27
Backorder
Price (USD)
Qty
Unit Price
1
$107.74
5
$99.70
10
$96.81
20
$91.51
50 +
$89.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!