Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-320H-48B

AC/DC 320W LED Power Supply - Output Voltage 48VDC at 6.70A - Constant Current/Constant Voltage - Input from 90 to 305VAC or 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC 320W LED Power Supply - Output Voltage 48VDC at 6.70A - Constant Current/Constant Voltage - Input from 90 to 305VAC or 127 to 431VDC - Dimming with 1-10VDC PWM resistance.
Search Keywords: HLG320H48B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-320H-48B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    1 to 10 Vdc/PWM/Resistance
  • Maximum Output Power:
    321 W
  • Output Voltage Range:
    24.0 to 48.0 Vdc
  • Maximum Output Current:
    6,700 mA (6.7 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, PSE, RCM, TUV
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-320H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-320H-48B RoHS compliant?
Yes, HLG-320H-48B is RoHS compliant.
What is the lead time for HLG-320H-48B?
The standard lead time for HLG-320H-48B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 606
Ships today, if you order in
19 Weeks can ship 2/2/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!