- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-320H-30C
MEAN WELL
HLG-320H-30C
AC/DC LED Power Supply - Const Curr/Volt - 321W - Adj: 30 Vdc @ 10,700mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 321W - Adj: 30 Vdc @ 10,700mA - Dim: No
Search Keywords: HLG320H30C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-320H-30C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:321 W
-
Output Voltage Range:15.0 to 30.0 Vdc
-
Maximum Output Current:10,700 mA (10.7 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Terminal Block
-
Output Connector Type:Screw Terminal Block
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, RCM, TUV
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-320H
Frequently Asked Questions
Is HLG-320H-30C RoHS compliant?
Yes, HLG-320H-30C is RoHS compliant.
What is the lead time for HLG-320H-30C?
The standard lead time for HLG-320H-30C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$107.74
5
$99.70
10
$96.81
20
$91.51
50 +
$89.07
Click for Quote
Log in
to unlock special pricing