Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-320-24A

AC/DC LED Power Sply - Const Curr/Volt - UnknoWn - Adj: 24 Vdc @ Unknown - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr/Volt - UnknoWn - Adj: 24 Vdc @ Unknown - Dim: No
Search Keywords: HLG32024A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-320-24A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    Unkno Wn
  • Output Voltage Range:
    Unkown
  • Maximum Output Current:
    Unknown
  • Minimum DC Input Voltage:
    Unknown
  • Maximum DC Input Voltage:
    Unknown
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    Unknown
  • Safety Agency Approvals:
    CB, CE, cRUus, PSE, TUV
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    Unknown
  • Family:
    HLG-320
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HLG-320-24A discontinued?
Yes, HLG-320-24A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLG-320-24A?
The recommended replacement for HLG-320-24A is HLG-320H-24A from MEAN WELL, available from OnlineComponents.com.
Is HLG-320-24A RoHS compliant?
Yes, HLG-320-24A is RoHS compliant.
What is the lead time for HLG-320-24A?
The standard lead time for HLG-320-24A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!