Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-240H-C1750A

AC/DC LED Power Supply - Const Curr - 250.25W - Adj: 143 Vdc @ 1,750mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 250.25W - Adj: 143 Vdc @ 1,750mA - Dim: No
Search Keywords: HLG240HC1750A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-240H-C1750A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    250 W
  • Output Voltage Range:
    71.0 to 143.0 Vdc
  • Maximum Output Current:
    1,750 mA (1.75 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C (Case)
  • Safety Agency Approvals:
    CB, CCC, CE, ENEC 05, cRUus, RCM
  • IEC Class:
    I
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-240H-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-240H-C1750A RoHS compliant?
Yes, HLG-240H-C1750A is RoHS compliant.
What is the lead time for HLG-240H-C1750A?
The standard lead time for HLG-240H-C1750A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
19 Weeks can ship 2/22/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!