Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-240H-C1400B

AC/DC LED Pwr Sply - Const Curr - 250.6W - Fixd: 182 Vdc (OC) @ 1,400mA - Dim: 1-10 Vdc/PWM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 250.6W - Fixd: 182 Vdc (OC) @ 1,400mA - Dim: 1-10 Vdc/PWM
Search Keywords: HLG240HC1400B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-240H-C1400B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 1 to 10 Vdc/PWM
Maximum Output Power: 250 W
Output Voltage Range: 89.0 to 179.0 Vdc
Maximum Output Current: 1,400 mA (1.4 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C (Case)
Safety Agency Approvals: CB, CCC, CE, ENEC 05, cRUus, RCM
IEC Class: I
SELV: No
LPS: No
Warranty: 7 Years
Family: HLG-240H-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-240H-C1400B RoHS compliant?
Yes, HLG-240H-C1400B is RoHS compliant.
What is the lead time for HLG-240H-C1400B?
The standard lead time for HLG-240H-C1400B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
19 Weeks can ship 3/15/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!