Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-240H-15A

AC/DC LED Pwr Sply - Const Curr/Volt - 225W - Adj: 15 Vdc @ 15,000mA - Dim: 1-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 225W - Adj: 15 Vdc @ 15,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG240H15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-240H-15A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 225 W
Output Voltage Range: 7.5 to 15.0 Vdc
Maximum Output Current: 15,000 mA (15.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C (Case)
Safety Agency Approvals: CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class: I
SELV: Yes
LPS: No
Warranty: 7 Years
Family: HLG-240H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-240H-15A RoHS compliant?
Yes, HLG-240H-15A is RoHS compliant.
What is the lead time for HLG-240H-15A?
The standard lead time for HLG-240H-15A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.30
5
$69.90
10
$66.80
20 +
$64.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!