Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-240H-12C

AC/DC LED Power Supply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: No
Search Keywords: HLG240H12C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-240H-12C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 192 W
Output Voltage Range: 6 to 12 VDC
Maximum Output Current: 16,000 mA (16.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Terminal Block
Input Connector Type: Screw Terminal Block
Output Connector Type: Screw Terminal Block
Operating Temperature: -40 to 90 °C (Case)
Safety Agency Approvals: CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class: I
SELV: Yes
LPS: No
Warranty: 7 Years
Family: HLG-240H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-240H-12C RoHS compliant?
Yes, HLG-240H-12C is RoHS compliant.
What is the lead time for HLG-240H-12C?
The standard lead time for HLG-240H-12C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$85.52
5
$76.31
10
$74.03
25
$67.95
50 +
$67.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!