- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-240-54A
MEAN WELL
HLG-240-54A
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 54 Vdc @ 4,450mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 54 Vdc @ 4,450mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG24054A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-240-54A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:240 W
-
Output Voltage Range:27.0 to 57.0 Vdc
-
Maximum Output Current:4,450 mA (4.45 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CE, cRUus, PSE, TUV
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-240
Frequently Asked Questions
Is HLG-240-54A discontinued?
Yes, HLG-240-54A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HLG-240-54A RoHS compliant?
Yes, HLG-240-54A is RoHS compliant.
What is the lead time for HLG-240-54A?
The standard lead time for HLG-240-54A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.