- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-240-20A
Available Replacements
MEAN WELL
HLG-240-20A
- Const Curr/Volt - 240W - Adj: 12,000mA (12.0 A) - Dim: 20 Vdc @ No --
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
- Const Curr/Volt - 240W - Adj: 12,000mA (12.0 A) - Dim: 20 Vdc @ No --
Search Keywords: HLG24020A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HLG-240-20A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Adjustable |
| Dimming: | No |
| Maximum Output Power: | 240 W |
| Output Voltage Range: | 10.0 to 20.0 Vdc |
| Maximum Output Current: | 12,000 mA (12.0 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 264 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Wire Leads |
| Operating Temperature: | -40 to 70 °C |
| Safety Agency Approvals: | CB, CE, cRUus, PSE, TUV |
| IEC Class: | None |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | HLG-240 |
Frequently Asked Questions
Is HLG-240-20A discontinued?
Yes, HLG-240-20A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLG-240-20A?
The recommended replacement for HLG-240-20A is HLG-240H-20A from MEAN WELL, available from OnlineComponents.com.
Is HLG-240-20A RoHS compliant?
Yes, HLG-240-20A is RoHS compliant.
What is the lead time for HLG-240-20A?
The standard lead time for HLG-240-20A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.