- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-240-12C
Available Replacements
Reemplazo recomendado
MEAN WELL
HLG-240-12C
AC/DC LED Power Supply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: No
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: No
Search Keywords: HLG24012C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-240-12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:192 W
-
Output Voltage Range:6 to 12 VDC
-
Maximum Output Current:16,000 mA (16.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:373
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Terminal Block
-
Output Connector Type:Terminal Block
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CE, cRUus, PSE, TUV
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-240
Product Guides
+
Frequently Asked Questions
Is HLG-240-12C discontinued?
Yes, HLG-240-12C from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLG-240-12C?
The recommended replacement for HLG-240-12C is HLG-240H-12C from MEAN WELL, available from OnlineComponents.com.
Is HLG-240-12C RoHS compliant?
Yes, HLG-240-12C is RoHS compliant.
What is the lead time for HLG-240-12C?
The standard lead time for HLG-240-12C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.