- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-185-48A
Description
+
- Const Curr/Volt - 187.2W - Adj: 3,900mA (3.9 A) - Dim: 48 Vdc @ No --
Search Keywords: HLG18548A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-185-48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:187 W
-
Output Voltage Range:24.0 to 48.0 Vdc
-
Maximum Output Current:3,900 mA (3.9 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CE, TUV
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:HLG-185
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.