- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-150H-36AB
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Adj/Dim: 36 Vdc @ 4,200mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG150H36AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-150H-36AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable,Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:151 W
-
Output Voltage Range:18.0 to 36.0 Vdc
-
Maximum Output Current:4,200 mA (4.2 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, RCM, TUV
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-150H
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$56.10
5
$53.40
10
$51.00
20 +
$49.60
Click for Quote
Log in
to unlock special pricing