- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-150H-30
MEAN WELL
HLG-150H-30
AC/DC LED Power Sply - Const Curr/Volt - 150W - Fixed: 30 Vdc @ 5,000mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Sply - Const Curr/Volt - 150W - Fixed: 30 Vdc @ 5,000mA - Dim: No
Search Keywords: HLG150H30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-150H-30
-
Alias/AKA:HLG-150H-30-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:150 W
-
Output Voltage Range:15.0 to 30.0 Vdc
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, RCM, TUV
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-150H
Frequently Asked Questions
Is HLG-150H-30 RoHS compliant?
Yes, HLG-150H-30 is RoHS compliant.
What is the lead time for HLG-150H-30?
The standard lead time for HLG-150H-30 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 10/5/26
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$55.30
5
$52.70
10
$50.30
20 +
$48.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT