- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-150-30A
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
HLG-150-30A
- Const Curr/Volt - 150W - Adj: 5,000mA - Dim: 30 Vdc @ No --
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
- Const Curr/Volt - 150W - Adj: 5,000mA - Dim: 30 Vdc @ No --
Search Keywords: HLG15030A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-150-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:150 W
-
Output Voltage Range:15.0 to 30.0 Vdc
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CE, cRUus, PSE, TUV
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HLG-150
Frequently Asked Questions
Is HLG-150-30A discontinued?
Yes, HLG-150-30A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLG-150-30A?
The recommended replacement for HLG-150-30A is HLG-150H-30A from MEAN WELL, available from OnlineComponents.com.
Is HLG-150-30A RoHS compliant?
Yes, HLG-150-30A is RoHS compliant.
What is the lead time for HLG-150-30A?
The standard lead time for HLG-150-30A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.