Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-120H-C700B

AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd: 215 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd: 215 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist
Search Keywords: HLG120HC700B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-120H-C700B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 1 to 10 Vdc/PWM/Resistance
Maximum Output Power: 150 W
Output Voltage Range: 107.0 to 215.0 Vdc
Maximum Output Current: 700 mA (0.7 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 17, PSE, RCM
IEC Class: I
SELV: No
LPS: No
Warranty: 7 Years
Family: HLG-120H-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-120H-C700B RoHS compliant?
Yes, HLG-120H-C700B is RoHS compliant.
What is the lead time for HLG-120H-C700B?
The standard lead time for HLG-120H-C700B is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
On Order:
108   can ship 3/26/27
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.10
5
$53.40
10
$51.00
20 +
$49.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!