- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLG-120H-C700A-CW
Description
+
AC/DC LED Power Supply - Const Curr - 150.5W - Adj: 215 Vdc @ 700mA - Dim: No
Search Keywords: HLG120HC700ACW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HLG-120H-C700A-CW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:150 W
-
Output Voltage Range:107.0 to 215.0 Vdc
-
Maximum Output Current:700 mA (0.7 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 17, PSE, RCM
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:7 Years
-
Family:HLG-120H-C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$53.00
5
$50.50
10
$48.30
20 +
$46.90
Click for Quote
Log in
to unlock special pricing