Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-120H-20A-PH

AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 20 Vdc @ 2,800mA - Dim: 1-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 20 Vdc @ 2,800mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLG120H20APH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-120H-20A-PH
Alias/AKA: HLG-120H-20A
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HLG-120H-20A-PH RoHS compliant?
Yes, HLG-120H-20A-PH is RoHS compliant.
What is the lead time for HLG-120H-20A-PH?
The standard lead time for HLG-120H-20A-PH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.70
5
$52.10
10
$49.80
20 +
$48.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!