Available Replacements
RECOMMENDED REPLACEMENT
HLG-120H-48A
HLG-120H-48A

MEAN WELL

In Stock: 25

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

HLG-120-48A

MEAN WELL

- Const Curr/Volt - 120W - Adj: 2,500mA - Dim: 48 Vdc @ No --

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
- Const Curr/Volt - 120W - Adj: 2,500mA - Dim: 48 Vdc @ No --
Search Keywords: HLG12048A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-120-48A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    120 W
  • Output Voltage Range:
    24.0 to 48.0 Vdc
  • Maximum Output Current:
    2,500 mA (2.5 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CB, CE, cRUus, PSE, TUV
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    HLG-120H
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!