Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-100H-42

AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Fixed: 42 Vdc @ 2,280mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Fixed: 42 Vdc @ 2,280mA - Dim: No
Search Keywords: HLG100H42
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HLG-100H-42
  • Alias/AKA:
    HLG-100H-42-PH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    95 W
  • Output Voltage Range:
    21.0 to 42.0 Vdc
  • Maximum Output Current:
    2,280 mA (2.28 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CE, cRUus, PSE, TUV
  • IEC Class:
    I
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-100H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-100H-42 RoHS compliant?
Yes, HLG-100H-42 is RoHS compliant.
What is the lead time for HLG-100H-42?
The standard lead time for HLG-100H-42 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.00
5
$50.50
10
$48.30
20 +
$46.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!