Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLG-100H-20A

AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: No
Search Keywords: HLG100H20A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLG-100H-20A
Alias/AKA: HLG-100H-20A-PH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 96 W
Output Voltage Range: 10.0 to 20.0 Vdc
Maximum Output Current: 4,800 mA (4.8 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CE, cRUus, PSE, TUV
IEC Class: I
SELV: Yes
LPS: No
Warranty: 7 Years
Family: HLG-100H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLG-100H-20A RoHS compliant?
Yes, HLG-100H-20A is RoHS compliant.
What is the lead time for HLG-100H-20A?
The standard lead time for HLG-100H-20A is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
On Order:
24   can ship 4/9/27
25 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.00
5
$50.50
10
$48.30
20 +
$46.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!