- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- HEP-600C-48
MEAN WELL
HEP-600C-48
Battery Chargers 1-OUT 57.6V 10.5A 600W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-600C-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409550
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Battery Type:Lead Acid
-
Battery Cell Size:N/A
-
Dimension:280 x 144 x 48.5 mm