- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-600-36
Description
+
AC/DC Power Supply - 1 Output - 36V@16.7A - 601.2W
Search Keywords: HEP60036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-600-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 373 V
-
Dimension:280 x 144 x 48.5 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$243.20
5
$231.70
10
$221.40
20 +
$215.00
Click for Quote
Log in
to unlock special pricing