- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-320-54
Description
+
AC/DC Power Supply - 1 Output - 54V@5.95A - 321.3W
Search Keywords: HEP32054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-320-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:252 x 90 x 43.8 mm
-
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$134.90
5
$128.50
10
$122.80
20 +
$119.30
Click for Quote
Log in
to unlock special pricing