- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-240-48A
MEAN WELL
HEP-240-48A
AC/DC Power Supply - 1 Output - 48V@5A - 240W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-240-48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
-
Dimension:244.2 x 68 x 38.8 mm