- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-240-36
Description
+
AC/DC Power Supply - 1 Output - 36V@6.7A - 241.2W
Search Keywords: HEP24036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-240-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 305 V
-
Dimension:244.2 x 68 x 38.8 mm
-
DC Input Voltage:127 to 431 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$100.70
5
$95.90
10
$91.70
20 +
$89.00
Click for Quote
Log in
to unlock special pricing