Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HEP-240-12A

The HEP-240-12A is an industrial AC/DC switching power supply that provides a 12V DC output at up to 16A with a rated power of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The HEP-240-12A is an industrial AC/DC switching power supply that provides a 12V DC output at up to 16A with a rated power of 192W.
Search Keywords: HEP24012A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HEP-240-12A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 244.2 x 68 x 38.8 mm
AC Input Voltage: 90 to 305 V
DC Input Voltage: 127 to 431 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HEP-240-12A RoHS compliant?
Yes, HEP-240-12A is RoHS compliant.
What is the lead time for HEP-240-12A?
The standard lead time for HEP-240-12A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.80
5
$100.80
10
$96.40
20 +
$93.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!