- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-185-15
MEAN WELL
HEP-185-15
AC/DC Power Supply - 1 Output - 15V@11.5A - 172W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@11.5A - 172W
Search Keywords: HEP18515
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HEP-185-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 305 V |
| Dimension: | 228 x 68 x 38.8 mm |
| DC Input Voltage: | 127 to 431 V |
Frequently Asked Questions
Is HEP-185-15 RoHS compliant?
Yes, HEP-185-15 is RoHS compliant.
What is the lead time for HEP-185-15?
The standard lead time for HEP-185-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$87.10
5
$80.60
10
$78.26
20
$73.97
50 +
$72.00
Click for Quote
Log in
to unlock special pricing