Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HEP-185-12A

AC/DC LED Power Supply - Const Curr - 156W - Adj: 12 Vdc @ 13,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 156W - Adj: 12 Vdc @ 13,000mA - Dim: No
Search Keywords: HEP18512A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HEP-185-12A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Enclosed
Output Type: Adjustable
Dimming: No
Maximum Output Current: 13,000 mA (13.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Safety Agency Approvals: CB, CE, cRUus
IEC Class: None
SELV: No
LPS: No
Warranty: 6 Years
Family: HEP-185
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HEP-185-12A RoHS compliant?
Yes, HEP-185-12A is RoHS compliant.
What is the lead time for HEP-185-12A?
The standard lead time for HEP-185-12A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$89.90
5
$85.60
10
$81.80
20 +
$79.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!