- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HEP-150-48A
MEAN WELL
HEP-150-48A
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-150-48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:153 W
-
Output Voltage Range:43.0 to 53.0 Vdc
-
Maximum Output Current:3,200 mA (3.2 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-55 to 70 °C
-
Safety Agency Approvals:CB, CE, cRUus
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:6 Years
-
Family:HEP-150