- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-150-36
Description
+
AC/DC Power Supply - 1 Output - 36V@4.2A - 151.2W
Search Keywords: HEP15036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-150-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 305 V
-
Dimension:228 x 68 x 38.8 mm
-
DC Input Voltage:127 to 431 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$82.70
5
$78.70
10
$75.30
20 +
$73.10
Click for Quote
Log in
to unlock special pricing