- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-150-15
MEAN WELL
HEP-150-15
AC/DC Power Supply - 1 Output - 15V@10A - 150W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@10A - 150W
Search Keywords: HEP15015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-150-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
-
Dimension:228 x 68 x 38.8 mm
Product Guides
+
Frequently Asked Questions
Is HEP-150-15 RoHS compliant?
Yes, HEP-150-15 is RoHS compliant.
What is the lead time for HEP-150-15?
The standard lead time for HEP-150-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$84.19
5
$77.91
10
$75.65
20
$71.51
50 +
$69.60
Click for Quote
Log in
to unlock special pricing